+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8279

Terminal: flat; 6.4mm; 0.8mm; female; crimped; for cable; insulated


Manufacturer: KEYSTONE

Manufacturer part number:
8279
TME Symbol:
KEYS8279

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.4mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Insulator material
vinyl
Gross weight1.052 g
See other products in this category: Insulated terminals KEYSTONE,
*
8279
1 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs