+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8478

Grommet; Ømount.hole: 22.2mm; Øhole: 15.87mm; polyamide; black


Manufacturer: KEYSTONE

Manufacturer part number:
8478
TME Symbol:
KEYS8478

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
22.2mm
Hole diameter
15.87mm
Body material
polyamide
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.65 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8478
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.