+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8606

Stopper; H: 11.5mm; Wall thick: 0.8÷1.6mm; black; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
8606
TME Symbol:
KEYS8606

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
11.5mm
Wall thickness
0.8...1.6mm
Colour
black
Panel cutout diameter
22.2mm
Material
polyamide
Dimensions
Ø22.2mm
Gross weight6.04 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
8606
609 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.