+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8610

Stopper; H: 11.5mm; Wall thick: 0.8÷1.6mm; black; polyamide


Manufacturer: KEYSTONE

Manufacturer part number:
8610
TME Symbol:
KEYS8610

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
11.5mm
Wall thickness
0.8...1.6mm
Colour
black
Panel cutout diameter
34.9mm
Material
polyamide
Dimensions
Ø34.9mm
Gross weight3.86 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
8610
514 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs