+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8659

LED lens; round; transparent; lowprofile; 3mm


Manufacturer: KEYSTONE

Manufacturer part number:
8659
TME Symbol:
KEYS8659

Specification

Manufacturer
KEYSTONE
Type of LED accessories
LED lens
Shape
round
Colour
transparent
LED version
lowprofile
LED diameter
3mm
Gross weight0.054 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8659
532 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.85 USDGross price for quantities from 2 pcs - 0.85 USD
Net price for quantities from 20 pcs - 0.76 USDGross price for quantities from 20 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 1 500 pcsBag = 2 500 pcs