+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8822

PCB distance; polyamide; L: 4.74mm; Mount.plate thick: 1.57mm

Manufacturer: KEYSTONE

Manufacturer part number:
8822
TME Symbol:
KEYS8822

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
4.74mm
Mounting plate thickness
1.57mm
Mounting hole diameter
4.7498mm
Gross weight0.266 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8822
1000 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs