+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

887

Spacer sleeve; cylindrical; polyamide; L: 15.9mm; Øout: 6.4mm


Manufacturer: KEYSTONE

Manufacturer part number:
887
TME Symbol:
KEYS887

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
15.9mm
Outside diameter
6.4mm
Internal diameter
3.5mm
Colour
natural
Flammability rating
UL94V-2
Gross weight0.37 g
Certificates
See other products in this category: Plastic Standoffs KEYSTONE,
*
887
1090 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 300 pcs