+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92

Holder; 1/2A,1/2AA,2/3A,4/5A,4/5AA,AA,CR2,R6; Batt.no: 1; PCB


Manufacturer: KEYSTONE

Manufacturer part number:
92
TME Symbol:
KEYS92

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
1/2A, 1/2AA, 2/3A, 4/5A, 4/5AA, AA, CR2, R6
Number of batteries
1
Mounting
PCB
Leads
for PCB
Height
15.06mm
Material
steel
Kind of holder
snap-on
Battery diameter
13.5...16.9mm
Gross weight0.974 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
92
1878 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 2 500 pcsBag = 3 000 pcsBag = 5 000 pcs