+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9356

Screw; UNC 2-56; UNC2-56x12.7; Head: cheese head; slotted; steel


Manufacturer: KEYSTONE

Manufacturer part number:
9356
TME Symbol:
KEYS9356

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 2-56
Length
12.7mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Gross weight0.34 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9356
2207 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 500 pcs