+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

943

Connector: RJ45; socket; PIN: 8; unshielded; 8p8c; on PCBs; THT


Manufacturer: KEYSTONE

Manufacturer part number:
943
TME Symbol:
KEYS943

Specification

Manufacturer
KEYSTONE
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2.508 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors KEYSTONE,
*
943
495 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs