+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

950

Connector: USB B; socket; on PCBs; THT; angled 90°; USB 3.0; 1A; 30V

Manufacturer: KEYSTONE

Manufacturer part number:
950
TME Symbol:
KEYS950

Specification

Manufacturer
KEYSTONE
Type of connector
USB B
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled 90°
Version
USB 3.0
Contact plating
gold flash, nickel plated
Max. contact resistance:
15mΩ
Flammability rating
UL94V-0
Current rating
1A
Rated voltage
30V
Contact material
phosphor bronze
Insulator material
thermoplastic
Mechanical durability
1500 cycles
Operating temperature
-25...80°C
Gross weight4.775 g
Certificates
See other products in this category: USB & IEEE1394 connectors KEYSTONE,
*
950
79 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
Net price for quantities from 100 pcs - 3.55 USDGross price for quantities from 100 pcs - 3.55 USD
Net price for quantities from 200 pcs - 3.48 USDGross price for quantities from 200 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs