+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9907

Screw; UNC 8-32; UNC8-32x12.7; 32; Head: cheese head; Phillips; PH2


Manufacturer: KEYSTONE

Manufacturer part number:
9907
TME Symbol:
KEYS9907

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Thread pitch
32
Length
12.7mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
stainless steel
Head height
2.8mm
Head diameter
8mm
Kind of thread
inch
Gross weight1.7 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9907
109 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Packaging method by the manufacturer:
Bag = 500 pcsBag = 1 000 pcs