+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KK-630

Heatsink: extruded; natural; L: 20.5mm; W: 25mm; H: 7mm; aluminium

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KK-630
TME Symbol:
KK-630

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Colour
natural
Length
20.5mm
Width
25mm
Height
7mm
Material
aluminium
Thermal resistance @200 LFM
25°C/W
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KK-630
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)