+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-168/SW

Heatsink: extruded; U; SOT32,SOT93,TO126,TO218,TO220,TO247,TOP3

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-168/SW
TME Symbol:
KL-168/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
SOT32, SOT93, TO126, TO218, TO220, TO247, TOP3
Colour
black
Length
18mm
Width
25.4mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
20°C/W
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-168/SW
213 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts