+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-182/300/SW/L

Heatsink: extruded; grilled; black; L: 300mm; W: 240mm; H: 106mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-182/300/SW/L
TME Symbol:
KL-182/300/SW/L

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.3m
Width
240mm
Height
106mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-182/300/SW/L
0 in TME stock
Net price for quantities from 1 pcs - 869.27 USDGross price for quantities from 1 pcs - 869.27 USD
Net price for quantities from 5 pcs - 782.34 USDGross price for quantities from 5 pcs - 782.34 USD
Net price for quantities from 10 pcs - 695.41 USDGross price for quantities from 10 pcs - 695.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.