+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-189/200/SW/L

Heatsink: extruded; grilled; black; L: 200mm; W: 176mm; H: 98mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-189/200/SW/L
TME Symbol:
KL-189/200/SW/L

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.2m
Width
176mm
Height
98mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-189/200/SW/L
1 in TME stock
Net price for quantities from 1 pcs - 110.72 USDGross price for quantities from 1 pcs - 110.72 USD
Net price for quantities from 5 pcs - 99.64 USDGross price for quantities from 5 pcs - 99.64 USD
Net price for quantities from 10 pcs - 88.58 USDGross price for quantities from 10 pcs - 88.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts