+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL 22.9

Enclosure: with panel; vented,PCB is fastened in guides; KL


Manufacturer: TEKO

Manufacturer part number:
KL 22.9
TME Symbol:
KL-22.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
PCB is fastened in guides, vented
Manufacturer series
KL
Dimension X
128mm
Dimension Y
178mm
Dimension Z
72mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight240.81 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
KL 22.9
29 in TME stock
Net price for quantities from 1 pcs - 14.16 USDGross price for quantities from 1 pcs - 14.16 USD
Net price for quantities from 10 pcs - 12.52 USDGross price for quantities from 10 pcs - 12.52 USD
Net price for quantities from 50 pcs - 10.94 USDGross price for quantities from 50 pcs - 10.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.