+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-290/1000/M

Heatsink: extruded; grilled; natural; L: 1000mm; W: 90mm; H: 5mm

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-290/1000/M
TME Symbol:
KL-290/1000/M

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
1m
Width
90mm
Height
5mm
Material
aluminium
Gross weight800.1 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-290/1000/M
2 in TME stock
Net price for quantities from 1 pcs - 64.47 USDGross price for quantities from 1 pcs - 64.47 USD
Net price for quantities from 5 pcs - 58.03 USDGross price for quantities from 5 pcs - 58.03 USD
Net price for quantities from 10 pcs - 51.58 USDGross price for quantities from 10 pcs - 51.58 USD
No. of pieces (Multiplicity: 1)