+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KLB 13

Connector: Jack 2,5mm; socket; female; stereo; ways: 3; straight


Manufacturer: LUMBERG

Manufacturer part number:
KLB 13
TME Symbol:
KLB13

Specification

Manufacturer
LUMBERG
Type of connector
Jack 2,5mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut, screwed
Electrical mounting
soldering
Gross weight2.33 g
Certificates
See other products in this category: Jack connectors LUMBERG,
*
KLB 13
674 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs