+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32809MAG

Screwdriver: standard; 229mm; Plating: chromium

NEW

Manufacturer: Klein Tools

Manufacturer part number:
32809MAG
TME Symbol:
KLEIN-32809MAG

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Overall length
229mm
Blade material
alloy steel
Plating material
chromium
Gross weight330 g
EAN code92644327902

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
32809MAG
0 in TME stock
Net price for quantities from 1 pcs - 39.57 USDGross price for quantities from 1 pcs - 39.57 USD
Net price for quantities from 3 pcs - 37.10 USDGross price for quantities from 3 pcs - 37.10 USD
Net price for quantities from 6 pcs - 34.64 USDGross price for quantities from 6 pcs - 34.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.