+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450-330

Shroud; ØBraid : 44mm; L: 900mm; -5÷60°C


Manufacturer: Klein Tools

Manufacturer part number:
450-330
TME Symbol:
KLEIN-450330

Specification

Manufacturer
Klein Tools
Type of cable accessories
shroud
Braid diameter
44mm
Cable accessories application
wires protection against damage
Length
0.9m
Operating temperature
-5...60°C
Gross weight110 g
EAN code92644583643

WATCH VIDEO

See other products in this category: Conduits Klein Tools,
*
450-330
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.60 USDGross price for quantities from 1 pcs - 16.60 USD
Net price for quantities from 3 pcs - 15.57 USDGross price for quantities from 3 pcs - 15.57 USD
Net price for quantities from 6 pcs - 14.53 USDGross price for quantities from 6 pcs - 14.53 USD