+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

630-1/4M

Screwdriver: standard; 6-angles socket; HEX 1/4"; magnetic

NEW

Manufacturer: Klein Tools

Manufacturer part number:
630-1/4M
TME Symbol:
KLEIN-63014M

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
6-angles socket
Bit size - inch
HEX 1/4"
Version
magnetic
Blade length
76mm
Overall length
171mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • ergonomic bicomponent antislip handle
  • hollow shaft
Gross weight90 g
EAN code92644651373

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
630-1/4M
0 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 3 pcs - 13.79 USDGross price for quantities from 3 pcs - 13.79 USD
Net price for quantities from 6 pcs - 12.87 USDGross price for quantities from 6 pcs - 12.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.