+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

630M

Screwdriver: universal-set; 6-angles socket; 171mm; 2pcs.


Manufacturer: Klein Tools

Manufacturer part number:
630M
TME Symbol:
KLEIN-630M

Specification

Manufacturer
Klein Tools
Type of screwdriver
universal - set
Kind of bit
6-angles socket
Length
171mm
Quantity in set/package
2pcs.
Screwdriver features
  • ergonomic handle
  • magnetic
Gross weight180 g
EAN code92644651441

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
630M
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 24.17 USDGross price for quantities from 1 set - 24.17 USD
Net price for quantities from 3 set - 22.66 USDGross price for quantities from 3 set - 22.66 USD
Net price for quantities from 6 set - 21.15 USDGross price for quantities from 6 set - 21.15 USD