+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68426S

Tool: insertion/removal; MC4; steel; insulated; 2pcs.

NEW

Manufacturer: Klein Tools

Manufacturer part number:
68426S
TME Symbol:
KLEIN-68426S

Specification

Manufacturer
Klein Tools
Type of tool
insertion/removal
Application - series/manufacturer
MC4
Material
steel
Version
insulated
Quantity in set/package
2pcs.
Gross weight160 g
EAN code92644684265

WATCH VIDEO

See other products in this category: Assembly/Disassembly Tools Klein Tools,
*
68426S
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 22.57 USDGross price for quantities from 1 set - 22.57 USD
Net price for quantities from 3 set - 21.16 USDGross price for quantities from 3 set - 21.16 USD
Net price for quantities from 6 set - 19.74 USDGross price for quantities from 6 set - 19.74 USD