+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71980

Pliers; telephone; Pliers len: 170mm; Grip capac: max.44mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
71980
TME Symbol:
KLEIN-71980

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
telephone
Pliers length
170mm
Grip capacity
max. 44mm
Oblique pliers/knives features
  • handles with plastic grips
  • induction hardened blades
Gross weight145 g
EAN code92644719806

WATCH VIDEO

See other products in this category: Special Pliers Klein Tools,
*
71980
0 in TME stock
Net price for quantities from 1 pcs - 57.05 USDGross price for quantities from 1 pcs - 57.05 USD
Net price for quantities from 3 pcs - 53.49 USDGross price for quantities from 3 pcs - 53.49 USD
Net price for quantities from 6 pcs - 49.93 USDGross price for quantities from 6 pcs - 49.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.