+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D203-6C

Pliers; side,cutting,half-rounded nose; Pliers len: 170mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D203-6C
TME Symbol:
KLEIN-D2036C

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, half-rounded nose, side
Pliers length
170mm
Grip capacity
max. 44mm
Oblique pliers/knives features
  • handles with plastic grips
  • induction hardened blades
  • return spring
Gross weight120 g
EAN code92644710186

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers Klein Tools,
*
D203-6C
0 in TME stock
Net price for quantities from 1 pcs - 39.35 USDGross price for quantities from 1 pcs - 39.35 USD
Net price for quantities from 3 pcs - 36.90 USDGross price for quantities from 3 pcs - 36.90 USD
Net price for quantities from 6 pcs - 34.44 USDGross price for quantities from 6 pcs - 34.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.