+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D213-9NETT

Pliers; side,cutting; handles with plastic grips; 237mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D213-9NETT
TME Symbol:
KLEIN-D2139NETT

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
handles with plastic grips
Tool material
hardened steel
Pliers length
237mm
Grip capacity
max. 35mm
Gross weight520 g
EAN code92644701047

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D213-9NETT
0 in TME stock
Net price for quantities from 1 pcs - 49.72 USDGross price for quantities from 1 pcs - 49.72 USD
Net price for quantities from 3 pcs - 46.61 USDGross price for quantities from 3 pcs - 46.61 USD
Net price for quantities from 6 pcs - 43.51 USDGross price for quantities from 6 pcs - 43.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.