+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D302-6

Pliers; half-rounded nose; Pliers len: 181mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D302-6
TME Symbol:
KLEIN-D3026

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
half-rounded nose
Oblique pliers/knives features
handles with plastic grips
Pliers length
181mm
Grip capacity
max. 33mm
Gross weight140 g
EAN code92644710629

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers Klein Tools,
*
D302-6
0 in TME stock
Net price for quantities from 1 pcs - 50.72 USDGross price for quantities from 1 pcs - 50.72 USD
Net price for quantities from 3 pcs - 47.56 USDGross price for quantities from 3 pcs - 47.56 USD
Net price for quantities from 6 pcs - 44.39 USDGross price for quantities from 6 pcs - 44.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.