+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D307-51/2C

Pliers; half-rounded nose; Pliers len: 144mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D307-51/2C
TME Symbol:
KLEIN-D307512C

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
half-rounded nose
Oblique pliers/knives features
handles with plastic grips
Pliers length
144mm
Grip capacity
max. 65mm
Gross weight70 g
EAN code92644712241

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers Klein Tools,
*
D307-51/2C
0 in TME stock
Net price for quantities from 1 pcs - 35.58 USDGross price for quantities from 1 pcs - 35.58 USD
Net price for quantities from 3 pcs - 33.37 USDGross price for quantities from 3 pcs - 33.37 USD
Net price for quantities from 6 pcs - 31.14 USDGross price for quantities from 6 pcs - 31.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.