+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D322-41/2C

Pliers; half-rounded nose; for electronics; Pliers len: 122mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D322-41/2C
TME Symbol:
KLEIN-D322412C

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
half-rounded nose
Pliers/knives application
for electronics
Pliers length
122mm
Grip capacity
max. 35mm
Oblique pliers/knives features
  • handles with plastic grips
  • return spring
Gross weight60 g
EAN code92644712500

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers Klein Tools,
*
D322-41/2C
0 in TME stock
Net price for quantities from 1 pcs - 35.66 USDGross price for quantities from 1 pcs - 35.66 USD
Net price for quantities from 3 pcs - 33.44 USDGross price for quantities from 3 pcs - 33.44 USD
Net price for quantities from 6 pcs - 31.21 USDGross price for quantities from 6 pcs - 31.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.