+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET20

Inspection camera; Cam.res: 640x480; Len: 1.8m; Probe dia: 9mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET20
TME Symbol:
KLEIN-ET20

Specification

Manufacturer
Klein Tools
Type of meter
inspection camera
Camera resolution
640x480
Cable length
1.8m
Probe diameter
9mm
IP rating
IP42, IP67 (probe)
Resistance to
fall from 3m height
Dimensions
185x58x38mm
Weight with battery
567g
Interface
WiFi
Software
Klein Borescope App
Connection
Micro USB
Refresh rate
25Hz
Power supply
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Measuring instrument features
  • digital zoom x1
  • digital zoom x2
  • digital zoom x3
  • LED for measurement spot illumination
Standard equipment
  • battery charger/power supply
  • magnetic hanging strap
  • soft case
  • USB cable
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Gross weight567 g
See other products in this category: Inspection Cameras, Boroscopes Klein Tools,
*
ET20
0 in TME stock
Net price for quantities from 1 pcs - 143.06 USDGross price for quantities from 1 pcs - 143.06 USD
Net price for quantities from 3 pcs - 134.12 USDGross price for quantities from 3 pcs - 134.12 USD
Net price for quantities from 6 pcs - 125.18 USDGross price for quantities from 6 pcs - 125.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.