+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J2000-9NECRTP

Pliers; cutting,universal; 243mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
J2000-9NECRTP
TME Symbol:
KLEIN-J20009NECRTP

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, universal
Tool material
steel
Pliers length
243mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
  • for electrical technicians
Gross weight500 g
EAN code92644721243

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
J2000-9NECRTP
0 in TME stock
Net price for quantities from 1 pcs - 81.88 USDGross price for quantities from 1 pcs - 81.88 USD
Net price for quantities from 3 pcs - 76.77 USDGross price for quantities from 3 pcs - 76.77 USD
Net price for quantities from 6 pcs - 71.64 USDGross price for quantities from 6 pcs - 71.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.