+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J203-7

Pliers; side,cutting,half-rounded nose; Pliers len: 186mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
J203-7
TME Symbol:
KLEIN-J2037

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, half-rounded nose, side
Pliers length
186mm
Grip capacity
max. 58mm
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
Gross weight150 g
EAN code92644710278

WATCH VIDEO

See other products in this category: Flat and Semicircular Pliers Klein Tools,
*
J203-7
0 in TME stock
Net price for quantities from 1 pcs - 42.04 USDGross price for quantities from 1 pcs - 42.04 USD
Net price for quantities from 3 pcs - 39.41 USDGross price for quantities from 3 pcs - 39.41 USD
Net price for quantities from 6 pcs - 36.78 USDGross price for quantities from 6 pcs - 36.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.