+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM420EU

Digital multimeter; LCD; (4000); VDC: 400mV,4V,40V,400V,600V

NEW

Manufacturer: Klein Tools

Manufacturer part number:
MM420EU
TME Symbol:
KLEIN-MM420EU

Specification

Manufacturer
Klein Tools
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, measurement (by K thermocouple), resistance
Kind of display used
LCD
Display parameters
(4000)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.5% + 5 digit) @(400mV...40V), ±(0.8% + 3 digit) @400V, ±(1% + 3 digit) @600V
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±(1% + 3 digit) @(4V...400V), ±(1.2% + 5 digit) @600V
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 5 digit) @(400µA...400mA), ±(2% + 5 digit) @(4A...10A)
AC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ/50MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF
Temperature measuring range
-40...1000°C
Diode test
3.9V
Conform to the norm
CAT III 600V EN 61326-1
Resistance to
fall from 2m height
Dimensions (W x H x D)
162.7x79.4x46.6mm
Illumination
yes
AC current measuring accuracy
  • ±(1% + 5 digit)@(400µA...400mA)
  • ±(2% + 3 digit)@4A
  • ±(2% + 5 digit)@10A
Resistance measuring accuracy
  • ±(1.2%+5 digit)@(400Ω...4MΩ)
  • ±(2%+10 digit)@(40MΩ)
  • ±(2.8%+10 digit)@(50MΩ)
Power supply
  • battery AAA x2
Standard equipment
  • K-type thermocouple
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery AAA x2
Gross weight410 g
See other products in this category: Portable digital multimeters Klein Tools,
*
MM420EU
0 in TME stock
Net price for quantities from 1 pcs - 74.88 USDGross price for quantities from 1 pcs - 74.88 USD
Net price for quantities from 3 pcs - 70.20 USDGross price for quantities from 3 pcs - 70.20 USD
Net price for quantities from 6 pcs - 65.52 USDGross price for quantities from 6 pcs - 65.52 USD
No. of pieces (Multiplicity: 1)