+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM720

Digital multimeter; LCD; (6000); VDC: 600mV,6V,60V,600V,1kV

NEW

Manufacturer: Klein Tools

Manufacturer part number:
MM720
TME Symbol:
KLEIN-MM720

Specification

Manufacturer
Klein Tools
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, measurement (by K thermocouple), resistance
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 5 digit) @(600mV...60V), ±(0.8% + 3 digit) @600V, ±(1% + 3 digit) @1kV
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit) @(6V...600V), ±(1.2% + 5 digit) @1kV
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit) @(600µA...600mA), ±(1.5% + 3 digit) @(6A...10A)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/6mF
Temperature measuring range
-40...1000°C
Diode test
3.2V
Conform to the norm
CAT IV 600V CAT IV 1000V EN 61326-1
Resistance to
fall from 2m height
Dimensions (W x H x D)
176.3x85.7x47.7mm
Illumination
yes
AC current measuring accuracy
  • ±(1% + 5 digit)@(600µA...600mA)
  • ±(2% + 3 digit)@6A
  • ±(2% + 5 digit)@10A
Resistance measuring accuracy
  • ±(1.2%+5 digit)@(600Ω...6MΩ)
  • ±(2%+10 digit)@(60MΩ)
Power supply
  • battery AAA x2
Standard equipment
  • K-type thermocouple
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • automatic or manual selection of measuring ranges
  • automatic power-off
  • HOLD function
  • low input impedance function (LoZ)
  • MIN/MAX/AVG/REL function
Battery/ rechargeable battery
  • battery AAA x2
Gross weight635 g
See other products in this category: Portable digital multimeters Klein Tools,
*
MM720
0 in TME stock
Net price for quantities from 1 pcs - 114.46 USDGross price for quantities from 1 pcs - 114.46 USD
Net price for quantities from 3 pcs - 107.30 USDGross price for quantities from 3 pcs - 107.30 USD
Net price for quantities from 6 pcs - 100.15 USDGross price for quantities from 6 pcs - 100.15 USD
No. of pieces (Multiplicity: 1)