+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCVT-4IR

Tester: non-contact voltage detector; 12÷1000VAC; 50÷500Hz; IP54

NEW

Manufacturer: Klein Tools

Manufacturer part number:
NCVT-4IR
TME Symbol:
KLEIN-NCVT-4IR

Specification

Manufacturer
Klein Tools
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC
Frequency range of detectable voltage
50...500Hz
Temperature measuring range
-30...250°C
IP rating
IP54
Operating temperature
0...50°C
Resistance to
fall from 2m height
Conform to the norm
CAT IV 1000V EN 61010-1 EN 61010-2-030
Dimensions
148x24x29mm
Additional functions
  • an integrated laser
  • infrared thermometer
Measuring instrument features
  • contact or non-contact temperature measurement
  • optical indication of detected live conductor (blue colour)
  • optical indication of detected supply source (red colour)
Gross weight122.34 g
See other products in this category: Indicators, Voltage & Continuity Testers Klein Tools,
*
NCVT-4IR
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.81 USDGross price for quantities from 1 pcs - 46.81 USD
Net price for quantities from 3 pcs - 43.89 USDGross price for quantities from 3 pcs - 43.89 USD
Net price for quantities from 6 pcs - 40.96 USDGross price for quantities from 6 pcs - 40.96 USD