+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

973972101

Clip-on probe; pincers type; 2A; 60VDC; red; Grip capac: max.2mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973972101
TME Symbol:
KLEPS1MIKRO-RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
2A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 2mm
Socket size
0.64mm
Overall length
53.8mm
Max. contact resistance:
30mΩ
Engineering PN
973972101
Operating temperature
-25...100°C
Dimensions
Gross weight1.36 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
973972101
40 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 3 pcs - 5.10 USDGross price for quantities from 3 pcs - 5.10 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 4.83 USD
Net price for quantities from 50 pcs - 4.53 USDGross price for quantities from 50 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs