+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

973501101

Clip-on probe; hook type; 6A; 60VDC; red; Grip capac: max.2mm; 2mm

Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973501101
TME Symbol:
KLEPS2-BU-RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 2mm
Contact material
bronze
Contact plating
gold-plated
Socket size
2mm
Overall length
66mm
Max. contact resistance:
15mΩ
Engineering PN
973501101
Dimensions
Gross weight4.55 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
973501101
0 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 3 pcs - 5.56 USDGross price for quantities from 3 pcs - 5.56 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
Net price for quantities from 50 pcs - 4.83 USDGross price for quantities from 50 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs