+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

931467100

Clip-on probe; hook type; 6A; 60VDC; black; Plating: gold-plated


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
931467100
TME Symbol:
KLEPS2-SW

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
60V DC
Colour
black
Contact plating
gold-plated
Overall length
57.5mm
Engineering PN
931467100
Operating temperature
-25...70°C
Dimensions
Gross weight1.88 g
See other products in this category: Test hooks HIRSCHMANN T&M,
*
931467100
118 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs