+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KLKD010.T

Fuse: fuse; ceramic,cylindrical,industrial; 10A; 600VAC; 600VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
KLKD010.T
TME Symbol:
KLKD010.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
600V AC/600V DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
KLKD
Breaking capacity
100kA
Fuses application
photovoltaics
Gross weight6.7 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
See other products from this series.:
*
KLKD010.T
31 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
Net price for quantities from 50 pcs - 5.26 USDGross price for quantities from 50 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs