+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-201 BK

Enclosure: multipurpose; X: 36mm; Y: 50mm; Z: 20mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-201 BK
TME Symbol:
KM-201/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
50mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight14.8 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-201 BK
347 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs