+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-205-TR-S

Enclosure: for USB; X: 20mm; Y: 66mm; Z: 12mm; ABS; snap fastener


Manufacturer: MASZCZYK

Manufacturer part number:
KM-205-TR-S
TME Symbol:
KM-205-TR-S

Specification

Manufacturer
MASZCZYK
Type of enclosure
for USB
Dimension X
20mm
Dimension Y
66mm
Dimension Z
12mm
Enclosure material
ABS
Body colour
transparent tinted
Closing system
snap fastener
Gross weight7.4 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-205-TR-S
214 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 150 pcs - 1.47 USDGross price for quantities from 150 pcs - 1.47 USD
Net price for quantities from 600 pcs - 1.30 USDGross price for quantities from 600 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.