+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-278BK

Enclosure: multipurpose; X: 70mm; Y: 105mm; Z: 30mm; ABS; black; IP65


Manufacturer: MASZCZYK

Manufacturer part number:
KM-278BK
TME Symbol:
KM-278BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
105mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
IP rating
IP65
Gross weight83.85 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-278BK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
Net price for quantities from 221 pcs - 2.03 USDGross price for quantities from 221 pcs - 2.03 USD