+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-27/2BK

Enclosure: multipurpose; X: 48.5mm; Y: 68mm; Z: 25mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-27/2BK
TME Symbol:
KM-27/2/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
48.5mm
Dimension Y
68mm
Dimension Z
25mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Kit contents
screw x2
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight24.7 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-27/2BK
0 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 90 pcs - 1.40 USDGross price for quantities from 90 pcs - 1.40 USD
Net price for quantities from 180 pcs - 1.23 USDGross price for quantities from 180 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcsCardboard = 504 pcs