+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-38 BK

Enclosure: multipurpose; X: 110mm; Y: 131mm; Z: 38mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-38 BK
TME Symbol:
KM-38

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
131mm
Dimension Z
38mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight110.6 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-38 BK
254 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 78 pcs - 1.96 USDGross price for quantities from 78 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 58 pcsCardboard = 78 pcs