+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-41 BK

Enclosure: with panel; X: 90mm; Y: 62mm; Z: 20mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-41 BK
TME Symbol:
KM-41/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
90mm
Dimension Y
62mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
black
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
  • for measuring devices
  • for signalling devices
  • for supplying devices
Dimensions
Gross weight37.29 g
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-41 BK
110 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 56 pcs - 1.90 USDGross price for quantities from 56 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.