+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-54 BK

Enclosure: multipurpose; X: 63mm; Y: 90mm; Z: 32mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-54 BK
TME Symbol:
KM-54

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
90mm
Dimension Z
32mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight51.45 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-54 BK
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs