+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-57 BK

Enclosure: multipurpose; X: 34.5mm; Y: 63.5mm; Z: 16mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-57 BK
TME Symbol:
KM-57

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
34.5mm
Dimension Y
63.5mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight12.99 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-57 BK
235 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 300 pcs - 0.97 USDGross price for quantities from 300 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs