+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-61-PF/GY

Enclosure: panel; X: 72mm; Y: 72mm; Z: 36mm; ABS; grey; screwed


Manufacturer: MASZCZYK

Manufacturer part number:
KM-61-PF/GY
TME Symbol:
KM-61-PF/GY

Specification

Manufacturer
MASZCZYK
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
grey
Panel colour
semi-transparent red
Closing system
screwed
Enclosures application
for electronic indicating devices
Gross weight49.35 g
Certificates
See other products in this category: Panel Mounting Enclosures MASZCZYK,
*
KM-61-PF/GY
38 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 98 pcs - 2.49 USDGross price for quantities from 98 pcs - 2.49 USD
Net price for quantities from 392 pcs - 2.19 USDGross price for quantities from 392 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.