+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-79A BK

Enclosure: multipurpose; X: 81mm; Y: 101mm; Z: 31mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-79A BK
TME Symbol:
KM-79A/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
81mm
Dimension Y
101mm
Dimension Z
31mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight74.4 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-79A BK
239 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs